Harting 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-4710
- Mfr. Part No.:
- 09022646850
- Brand:
- HARTING
Bulk discount available
Price Each (In a Box of 130)**
$10.234
(exc. GST)
$11.257
(inc. GST)
204 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
130 - 130 | $10.234 | $1,330.42 |
260 - 390 | $10.055 | $1,307.15 |
520 + | $9.87 | $1,283.10 |
**price indicative
- RS Stock No.:
- 923-4710
- Mfr. Part No.:
- 09022646850
- Brand:
- HARTING
Related links
- HARTING 64 Way 2.54mm Pitch 2 Row Socket
- HARTING DIN 41612 64 Way 2.54mm Pitch 2 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Socket
- HARTING 64 Way 2.54mm Pitch 2 Row Plug
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Plug
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Plug
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket