Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-1638
- Mfr. Part No.:
- 09032966824
- Brand:
- HARTING
Bulk discount available
Price Each (In a Box of 100)**
$5.704
(exc. GST)
$6.274
(inc. GST)
467 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | $5.704 | $570.40 |
200 - 300 | $5.606 | $560.60 |
400 + | $5.502 | $550.20 |
**price indicative
Related links
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- Harting 96 Way 2.54mm Pitch 3 Row Socket
- Harting 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket