- RS Stock No.:
- 923-0856
- Mfr. Part No.:
- 09732966801
- Brand:
- HARTING
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$7.751
(exc. GST)
$8.526
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $7.751 | $155.02 |
40 - 60 | $7.615 | $152.30 |
80 + | $7.476 | $149.52 |
*price indicative |
- RS Stock No.:
- 923-0856
- Mfr. Part No.:
- 09732966801
- Brand:
- HARTING
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Related links
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 3 Row Plug
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch Straight DIN 41612 Connector, Socket
- HARTING 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Plug
- ERNI 64 Way 2.54mm Pitch 3 Row Socket