HARTING 09 73 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 740-6913
- Mfr. Part No.:
- 09734966801
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
$10.40
(exc. GST)
$11.44
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 19 | $10.40 |
20 - 74 | $10.18 |
75 - 299 | $9.89 |
300 - 599 | $9.66 |
600 + | $9.44 |
**price indicative
- RS Stock No.:
- 740-6913
- Mfr. Part No.:
- 09734966801
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 96 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Row Loading | a/b/c | |
Type | R | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Class Rating | C2 | |
Current Rating | 2A | |
Contact Material | Copper Alloy | |
Series | 09 73 | |
Maximum Contact Resistance | 20mΩ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type R | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Series 09 73 | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Housing Material Thermoplastic | ||
Related links
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 79 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 73 64 Way 2.54mm Pitch 3 Row Socket