Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 922-9641
- Mfr. Part No.:
- 09033966921
- Brand:
- HARTING
Bulk discount available
Price Each (In a Box of 100)**
$6.16
(exc. GST)
$6.78
(inc. GST)
37 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | $6.16 | $616.00 |
200 - 300 | $6.052 | $605.20 |
400 + | $5.941 | $594.10 |
**price indicative
- RS Stock No.:
- 922-9641
- Mfr. Part No.:
- 09033966921
- Brand:
- HARTING
Related links
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- Harting 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- RS PRO 96 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 96 Way 2.54mm Pitch 3 Row Plug
- Amphenol ICC 96 Way 2.54mm Pitch 3 Row Plug