- RS Stock No.:
- 865-8376
- Mfr. Part No.:
- 09732642801
- Brand:
- HARTING
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.05
(exc. GST)
$9.95
(inc. GST)
Units | Per unit |
1 - 19 | $9.05 |
20 + | $8.63 |
- RS Stock No.:
- 865-8376
- Mfr. Part No.:
- 09732642801
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 73 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Related links
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING 09 73 32 Way 2.54mm Pitch 3 Row Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- HARTING 09 73 64 Way 2.54mm Pitch 3 Row Plug
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector