- RS Stock No.:
- 740-7091
- Mfr. Part No.:
- 09061093401
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 740-7091
- Mfr. Part No.:
- 09061093401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Din 41612 Type F9 Backplane Power Connectors
A durable range of DIN 41612 Type F9 backplane connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections.
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Note
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Crimp |
Type | F9 |
Pitch | 5.08mm |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 06 |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |