- RS Stock No.:
- 740-6733
- Mfr. Part No.:
- 09030963214
- Brand:
- HARTING
7 In AU stock for next working day delivery
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.42
(exc. GST)
$14.76
(inc. GST)
Units | Per unit |
1 - 37 | $13.42 |
38 - 74 | $13.19 |
75 + | $12.94 |
- RS Stock No.:
- 740-6733
- Mfr. Part No.:
- 09030963214
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Crimp |
Pitch | 2.54mm |
Mounting Type | Panel Mount |
Related links
- ERNI 96 Way 2.54mm Pitch Straight DIN 41612 Connector, Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch...
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 48 Way 5.08mm Pitch Straight DIN 41612...
- Harting DIN 41612 Straight DIN 41612 Connector
- Harting 48 Way 5.08mm Pitch Straight DIN 41612 Connector, Socket