TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 720-0752
- Mfr. Part No.:
- 5650461-4
- Brand:
- TE Connectivity
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.04
(exc. GST)
$13.24
(inc. GST)
Units | Per unit |
---|---|
1 - 34 | $12.04 |
35 - 69 | $11.74 |
70 + | $11.55 |
- RS Stock No.:
- 720-0752
- Mfr. Part No.:
- 5650461-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Features and Benefits
Meets DIN 41612 and IEC 60603-2
High-quality design and Signal Integrity
Reliable 2 piece design
Range of types available B, C, D, F, M, Q and R
Selective contact loading
Flame retardant housings
Polarization to prevent mismating
Range of solder post lengths
ACTION PIN and eye of needle contact tails
High-quality design and Signal Integrity
Reliable 2 piece design
Range of types available B, C, D, F, M, Q and R
Selective contact loading
Flame retardant housings
Polarization to prevent mismating
Range of solder post lengths
ACTION PIN and eye of needle contact tails
Product Application Information
These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems
Standards
Meets DIN 41612 and IEC 60603-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - TE Connectivity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Class Rating | C2 |
Contact Material | Copper Alloy |
Series | Eurocard |
Housing Material | Polymer |
Related links
- TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type R Class C2, 3...
- TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type R Class C2, 3...
- TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type C Class C2, 3...
- TE Connectivity Eurocard 48 Way 2.54mm Pitch, Type R Class C2, 3...
- TE Connectivity Eurocard 48 Way 2.54mm Pitch, Type 1/2 R Class C2,...
- HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle...
- Harting 09 73 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right...
- ERNI 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN...