Recently searched

    TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $7.55

    (exc. GST)

    $8.31

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$7.55
    25 - 49$7.47
    50 +$7.30

    **price indicative

    Packaging Options:
    RS Stock No.:
    681-2660
    Mfr. Part No.:
    9-1393640-2
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Contacts

    96

    Gender

    Female

    Number of Rows

    2

    Body Orientation

    Straight

    Termination Method

    Solder

    Row Loading

    a/b/c

    Type

    C

    Pitch

    2.54mm

    Mounting Type

    Through Hole

    Class Rating

    C2

    Contact Material

    Copper Alloy

    Series

    Eurocard

    Maximum Contact Resistance

    15mΩ

    Voltage Rating

    250 V ac

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Housing Material

    Thermoplastic

    Related links