Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 229-7183
- Mfr. Part No.:
- 09031966951
- Brand:
- HARTING
Price (ex. GST) Each
$9.27
(exc. GST)
$10.20
(inc. GST)
88 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 19 | $9.27 |
20 - 74 | $9.12 |
75 - 299 | $8.90 |
300 - 599 | $8.68 |
600 + | $8.47 |
- RS Stock No.:
- 229-7183
- Mfr. Part No.:
- 09031966951
- Brand:
- HARTING
Related links
- Harting 96 Way 2.54mm Pitch 3 Row Plug
- RS PRO 96 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 96 Way 2.54mm Pitch 3 Row Plug
- Amphenol ICC 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Socket