Recently searched

    HARTING 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $6.64

    (exc. GST)

    $7.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$6.64
    5 - 9$6.52
    10 +$6.41

    **price indicative

    Packaging Options:
    RS Stock No.:
    229-7177
    Mfr. Part No.:
    09031646951
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    64

    Gender

    Male

    Number of Rows

    2

    Body Orientation

    Right Angle

    Termination Method

    Solder

    Row Loading

    a/c

    Type

    C

    Pitch

    2.54mm

    Contact Plating

    Gold over Nickel

    Mounting Type

    Through Hole

    Class Rating

    C2

    Current Rating

    2A

    Related links