- RS Stock No.:
- 182-3140
- Mfr. Part No.:
- 86093487313755ELF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.91
(exc. GST)
$4.30
(inc. GST)
Units | Per unit |
1 - 87 | $3.91 |
88 - 175 | $3.82 |
176 + | $3.76 |
- RS Stock No.:
- 182-3140
- Mfr. Part No.:
- 86093487313755ELF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
8609 Series
Professional range of FCI DIN 41612 board connectors from the 8609 series. The connectors are available in a variation of contacts.
Right Angle
2.54 mm Pitch
Solder
Copper Alloy
2.54 mm Pitch
Solder
Copper Alloy
Related links
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch...
- Amphenol Communications Solutions DIN 41612 15 Way 5.08mm Pitch...
- Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch...
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch...
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch...
- Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch...
- Amphenol Communications Solutions DIN 41612 48 Way 3 Row, Vertical...
- Amphenol Communications Solutions 48 Way 2.54mm Pitch 3 Row Plug