Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm, 5.08 mm Pitch, Type C/2 Class C2, 3 Row, Right Angle DIN
- RS Stock No.:
- 170-8239
- Mfr. Part No.:
- 86093487313T55F1LF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 16)
$6.596
(exc. GST)
$7.256
(inc. GST)
Units | Per unit | Per Tray* |
16 - 16 | $6.596 | $105.536 |
32 - 48 | $6.431 | $102.896 |
64 + | $6.333 | $101.328 |
*price indicative |
- RS Stock No.:
- 170-8239
- Mfr. Part No.:
- 86093487313T55F1LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol FCI (AFCI)s backplane connectors addresses the increasing demand for higher network bandwidths and data transfer rates with high bandwidth capabilities ranging from 5Gb/s (Metral® High Speed) up to 56Gb/s (ExaMAX®). Providing high speed and scalability, it is ideal for applications in networking, communications, data equipment, industrial and instrumentation such as supercomputers, control and medical equipment. AFCIs backplane connectors have a wide range of card pitch and connector sizes.
HPC Backplane enables 3 and 4 row
Daughter cards to the backplane
Interface
Daughter cards to the backplane
Interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a, b, c |
Type | C/2 |
Pitch | 2.54 mm, 5.08 mm |
Mounting Type | PCB Mount |
Contact Plating | Au over Ni |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Maximum Contact Resistance | 20mΩ |
Voltage Rating | 1 kV ac |
Housing Material | Thermoplastic Polyester |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- HARTING 09 06 48 Way 2.54 mm Type F Class C1 Right Angle DIN 41612...
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm Type...
- Harting 09 06 48 Way 2.54 mm Type F Class C2 Right Angle DIN 41612...
- Amphenol Communications Solutions DIN 41612 96 Way 2.54 mm Type C...
- Harting DIN 41612 Straight DIN 41612 Connector