- RS Stock No.:
- 170-6713
- Mfr. Part No.:
- 224475
- Brand:
- ERNI
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 62)
$3.431
(exc. GST)
$3.774
(inc. GST)
Units | Per unit | Per Tray* |
62 + | $3.431 | $212.722 |
*price indicative |
- RS Stock No.:
- 170-6713
- Mfr. Part No.:
- 224475
- Brand:
- ERNI
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type C, Through Hole Reflow
This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)
64 pin (ac rows) and 96 pin (abc rows)
Standards
DIN EN 60603-2 (DIN 41612), IEC 60603-2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |
Related links
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Plug
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- ERNI 64 Way 2.54mm Pitch 3 Row Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector
- ERNI 64 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket