Amphenol ICC 32 Way 2.54mm Pitch, Type C/2 Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 121-7341
- Mfr. Part No.:
- 86094327313755E1LF
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 tray of 16 units)**
$68.112
(exc. GST)
$74.928
(inc. GST)
224 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tray** |
---|---|---|
16 - 16 | $4.257 | $68.112 |
32 - 48 | $4.15 | $66.40 |
64 + | $4.086 | $65.376 |
**price indicative
- RS Stock No.:
- 121-7341
- Mfr. Part No.:
- 86094327313755E1LF
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 32 | |
Gender | Male | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Row Loading | a/c | |
Type | C/2 | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Mounting Type | Through Hole | |
Class Rating | C2 | |
Current Rating | 1.5A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 20mΩ | |
Maximum Operating Temperature | +125°C | |
Housing Material | PET | |
Minimum Operating Temperature | -55°C | |
Voltage Rating | 1 kV ac | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 32 | ||
Gender Male | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/c | ||
Type C/2 | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Mounting Type Through Hole | ||
Class Rating C2 | ||
Current Rating 1.5A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Operating Temperature +125°C | ||
Housing Material PET | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 1 kV ac | ||
Related links
- RS PRO 32 Way 2.54mm Pitch 2 Row Plug
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 3 Row Plug
- ERNI 32 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Plug
- Amphenol ICC 96 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 48 Way 2.54mm Pitch 3 Row Plug
- HARTING 32 Way 2.54mm Pitch 2 Row Plug