Schneider Electric 8 Way Dimmer Switch, 24V ac
- RS Stock No.:
- 130-819
- Mfr. Part No.:
- MTN644792
- Brand:
- Schneider Electric
Price Each**
$1,656.01
(exc. GST)
$1,821.61
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,656.01 |
**price indicative
Related links
- Schneider Electric 4 Way 2 Gang Push Button Dimmer Switch
- Schneider Electric 8 Way Metal Consumer Unit IP3x (with cover),...
- HPM 1 Way 2 Gang Rotary Lever Dimmer Switch 250VA 250W
- ABB 2 Way Selector Dimmer Switch 100 W, 250 W
- Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch 16A, 230V ac
- Schneider Electric 10 Way 1 Gang Push Button Dimmer Switch 16A 200W
- Schneider Electric Acti9 1 Phase Distribution Board 125 A
- Schneider Electric Actassi Series Female RJ45 Connector Cat5e,...