- RS Stock No.:
- 720-1421
- Mfr. Part No.:
- 832-AG10D
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-1421
- Mfr. Part No.:
- 832-AG10D
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Standard, Gold Plated - TE Connectivity
These sockets have precision four-fingered inner contacts for high reliability.
Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance
"X" and "Y" Stackable
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Through Hole |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 3A |
Orientation | Vertical |
Length | 40.64mm |
Width | 17.78mm |
Depth | 2.67mm |
Dimensions | 40.64 x 17.78 x 2.67mm |
Maximum Operating Temperature | +105°C |
Contact Material | Beryllium Copper |
Housing Material | PET |
Minimum Operating Temperature | -55°C |