- RS Stock No.:
- 680-1525
- Mfr. Part No.:
- 2-1571551-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-1525
- Mfr. Part No.:
- 2-1571551-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Augat 500 Series
PCB DIP sockets with stamped and formed contacts in a thermoplastic closed frame insulator. These PCB DIP sockets have a 2.54mm centerline with a 7.62 mm row spacing. The contacts of these PCB DIP IC sockets are gold plated with 4 fingered mating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Orientation | Vertical |
Length | 50.8mm |
Width | 4.57mm |
Depth | 17.78mm |
Dimensions | 50.8 x 4.57 x 17.78mm |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -55°C |
Housing Material | PCT |
Maximum Operating Temperature | +105°C |