- RS Stock No.:
- 826-9979
- Mfr. Part No.:
- BCR533E6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 826-9979
- Mfr. Part No.:
- BCR533E6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 330 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 1 |
Dimensions | 2.9 x 1.3 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |