- RS Stock No.:
- 710-6130
- Mfr. Part No.:
- DRA2522J0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 710-6130
- Mfr. Part No.:
- DRA2522J0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dual Resistor Digital PNP Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | Mini3 G3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 20 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 270 Ω |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 0.054 |
Dimensions | 2.9 x 1.5 x 1.1mm |