- RS Stock No.:
- 759-0910
- Mfr. Part No.:
- AD669ARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0910
- Mfr. Part No.:
- AD669ARZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 16 bit |
Conversion Rate | 167ksps |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 13µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 18.02 x 7.6 x 2.44mm |
Minimum Operating Temperature | -40 °C |
Related links
- Analog Devices, DAC 16 12 bit- Serial (I2C), 28-Pin LFCSP
- Analog Devices, DAC 10 bit-, 60Msps, 10%FSR Parallel, 28-Pin SOIC W
- Analog Devices, DAC 8 bit-, 125Msps, ±10%FSR Parallel, 28-Pin SOIC W
- Analog Devices, DAC 12 bit-, 125Msps, ±5%FSR Parallel, 28-Pin SOIC W
- Analog Devices, DAC Quad 8 bit-, 167ksps, ±1%FSR Parallel, 24-Pin TSSOP
- Analog Devices, DAC Quad 8 bit-, 5.26Msps, ±1LSB Parallel, 28-Pin PDIP
- Analog Devices, DAC 10 bit-, 167ksps, -1.25%FSR Serial...
- Analog Devices, DAC Octal 12 bit- -1%FSR Serial (I2C), 16-Pin TSSOP