- RS Stock No.:
- 738-7111
- Mfr. Part No.:
- MCP4706A0T-E/CH
- Brand:
- Microchip
17045 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $1.494 | $7.47 |
750 - 1495 | $1.474 | $7.37 |
1500 + | $1.45 | $7.25 |
*price indicative |
- RS Stock No.:
- 738-7111
- Mfr. Part No.:
- MCP4706A0T-E/CH
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4706 Series 8 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | 5.2LSB |
Integral Nonlinearity Error | 0.907LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |