- RS Stock No.:
- 662-1956
- Mfr. Part No.:
- TLV5627IPW
- Brand:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$12.80
(exc. GST)
$14.08
(inc. GST)
Units | Per unit |
---|---|
1 - 22 | $12.80 |
23 - 44 | $12.71 |
45 + | $12.41 |
- RS Stock No.:
- 662-1956
- Mfr. Part No.:
- TLV5627IPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 107ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments, DAC Quad 8 bit-, 107ksps, ±0.6%FSR Serial...
- Texas Instruments, DAC Quad 10 bit-, 102ksps, ±0.6%FSR Serial...
- Texas Instruments, DAC Quad 10 bit-, 102ksps, ±0.6%FSR Serial...
- Texas Instruments, DAC Quad 12 bit-, 102ksps, ±0.6%FSR Serial...
- Texas Instruments, DAC Quad 16 bit-, 200ksps, ±0.5%FSR Serial...
- Texas Instruments, DAC Quad 8 bit- -0.75%FSR Serial...
- Texas Instruments, DAC Octal 16 bit- ±0.2%FSR Serial...
- Texas Instruments, DAC Octal 12 bit- -0.75%FSR Serial...