Microchip, DAC Octal 8 bit- 4.5LSB Serial (I2C), 20-Pin TSSOP
- RS Stock No.:
- 236-7865
- Mfr. Part No.:
- MCP47FEB08-20E/ST
- Brand:
- Microchip
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 74)
$5.474
(exc. GST)
$6.021
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
74 - 296 | $5.474 | $405.076 |
370 + | $4.927 | $364.598 |
*price indicative
- RS Stock No.:
- 236-7865
- Mfr. Part No.:
- MCP47FEB08-20E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip MCP47FEB04/08 range of devices from Microchip are 8-bit, buffered voltage output Digital-to-Analogue Converters with EEPROM memory and an I2C compatible interface available in single and dual-channel variants
Quad Channel
8-Bit
EEPROM
I2C DAC
8-Bit
EEPROM
I2C DAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resolution | 8 bit |
Full Scale Error | 4.5LSB |
Integral Nonlinearity Error | 0.5LSB |
Number of DAC Channels | 8 |
Package Type | TSSOP |
Pin Count | 20 |
Digital Interface Type | Serial (I2C) |
Related links
- Microchip, DAC Octal 8 bit- 4.5LSB Serial (I2C), 20-Pin TSSOP
- Microchip, DAC Octal 8 bit- 4.5LSB Serial (SPI), 20-Pin TSSOP
- Microchip, DAC Octal 8 bit- 4.5LSB Serial (I2C), 20-Pin QFN
- Microchip, DAC Quad 8 bit- 4.5LSB Serial (SPI), 20-Pin TSSOP
- Microchip, DAC Octal 12 bit- 70LSB Serial (I2C), 20-Pin TSSOP
- Microchip, DAC Octal 8 bit- 4.5LSB Serial (SPI), 20-Pin QFN
- Microchip, DAC Octal 12 bit- 70LSB Serial (SPI), 20-Pin TSSOP
- Microchip, DAC 12 bit- 4.5LSB Serial (I2C), 8-Pin TSSOP