Maxim Integrated DAC 10 bit- 2 Serial-I2C, 8-Pin μMAX

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$38.51

(exc. GST)

$42.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$19.255$38.51

*price indicative

Packaging Options:
RS Stock No.:
192-2573
Mfr. Part No.:
MAX5821LEUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

Resistor String

Product Type

DAC

Resolution

10 bit

Number of Channels

2

Mount Type

Surface

Package Type

μMAX

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Settling Time

12μs

Interface Type

Serial-I2C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.05 mm

Standards/Approvals

No

Voltage Reference

External

Length

3.05mm

Height

1.1mm

Output Type

Analogue Voltage

Automotive Standard

No

Digital to Analogue Converters 10 Bit, Maxim Integrated


Digital to Analogue Converters - Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links