- RS Stock No.:
- 121-8521
- Mfr. Part No.:
- TLC7226CN
- Brand:
- Texas Instruments
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 20)
$10.84
(exc. GST)
$11.92
(inc. GST)
Units | Per unit | Per Tube* |
20 - 20 | $10.84 | $216.80 |
40 - 60 | $10.57 | $211.40 |
80 + | $10.407 | $208.14 |
*price indicative |
- RS Stock No.:
- 121-8521
- Mfr. Part No.:
- TLC7226CN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum Settling Time | 20µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 15 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |