Digitron FM25 Wireless Digital Thermometer, PT100 Probe, 2 Input(s), 40 °C Max
- RS Stock No.:
- 712-1110
- Mfr. Part No.:
- FM25
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-1110
- Mfr. Part No.:
- FM25
- Brand:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Maximum Temperature Measurement | 40°C | |
| Product Type | Digital Thermometer | |
| Model Number | FM25 | |
| Thermometer Type | Wireless | |
| Probe Type | PT100 | |
| Number of Temperature Inputs | 2 | |
| Power Source | Battery | |
| Resolutions Supported | 1°C | |
| Weight | 137g | |
| Height | 59mm | |
| Length | 150mm | |
| Width | 27mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014 | |
| Hazardous Area Certification | No | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Fahrenheit, °C, F | |
| Battery Type | AAA, AA | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Maximum Temperature Measurement 40°C | ||
Product Type Digital Thermometer | ||
Model Number FM25 | ||
Thermometer Type Wireless | ||
Probe Type PT100 | ||
Number of Temperature Inputs 2 | ||
Power Source Battery | ||
Resolutions Supported 1°C | ||
Weight 137g | ||
Height 59mm | ||
Length 150mm | ||
Width 27mm | ||
Standards/Approvals ANSI/ESD S20.20:2014 | ||
Hazardous Area Certification No | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Fahrenheit, °C, F | ||
Battery Type AAA, AA | ||
RoHS Status: Exempt
Digitron Digital Thermometer
The Digitron wireless digital thermometer is a new age measuring device with 2 channels with a temperature ranging from -30°C to 40°C (-22ºF to 104ºF). The wireless technology of the refrigerator allows you to view temperatures of food without opening the refrigerator door. Temperatures from the remote RF sensors positioned inside your fridge or freezer are transmitted wirelessly and displayed on the base station that can be mounted magnetically to the cabinet or free standing using the fold-away bracket. The display is updated every 8 minutes. The audible and visual alarms are triggered when the temperature exceeds pre-set maximum and minimum temperatures after 15 minutes (this prevents false alarms when the door opened for loading) alerting you to raise or lower temperatures that could affect the product quality.
Features and Benefits
Wireless signal from remote sensors to base station
Audible and visual alarm
Transmission range is up to 20m
Both channels displayed simultaneously
Easy shift between °C and °F as required by the user
Licence free frequency
Low battery indicator
Magnetic, wall mounting or free standing fixing base
Remote sensors equipped with spring action clips to secure inside fridge/freezer or alternative suction cups
2 x AAA Alkaline batteries for base station and sensor
Applications
Freezers
Fridges
Greenhouses
Incubators
Transportation
Vaccine storage
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
