Extech EA10-NIST Handheld Thermometer for Temperature measurement Use, K Probe, 2 Input(s), +1999°F Max, ±0.3 % Accuracy
- RS Stock No.:
- 288-0257
- Mfr. Part No.:
- EA10-NIST
- Brand:
- Extech
Discontinued product
- RS Stock No.:
- 288-0257
- Mfr. Part No.:
- EA10-NIST
- Brand:
- Extech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Extech | |
Absolute Maximum Temperature Measurement | +1999°F | |
Model Number | EA10-NIST | |
Probe Type | K | |
Thermometer Type | Handheld | |
Best Accuracy | ±0.3 % | |
Application | Temperature measurement | |
Number of Temperature Inputs | 2 | |
Select all | ||
---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +1999°F | ||
Model Number EA10-NIST | ||
Probe Type K | ||
Thermometer Type Handheld | ||
Best Accuracy ±0.3 % | ||
Application Temperature measurement | ||
Number of Temperature Inputs 2 | ||