- RS Stock No.:
- 909-3452
- Mfr. Part No.:
- ADSP-BF518BSWZ4F16
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 909-3452
- Mfr. Part No.:
- ADSP-BF518BSWZ4F16
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADSP-BF512/4/5/8 Blackfin® Embedded Processors
This range of embedded processors from Analog Devices is from their Blackfin family. They utilise Analog Devices / Intel Micro Signal Architecture (MSA). These highly integrated system-on-chip solutions are designed for embedded network connected applications.
Features of the ADSP-B51x Blackfin embedded processors:
116 kB on-chip memory
High performance: up to 400 MHz
Easy programming
Wide range of operating voltages
Automotive qualified
Code compatible with other Blackfin processors
116 kB on-chip memory
High performance: up to 400 MHz
Easy programming
Wide range of operating voltages
Automotive qualified
Code compatible with other Blackfin processors
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400MHz |
Series | Blackfin |
Data Bus Width | 16 bit, 32 bit |
RAM Size | 116 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 16 Mbit |
Program Memory Type | Flash |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | LQFP EP |
Pin Count | 176 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Number of UART Channels | 2 |
Number of Timers | 8 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 1 |
Number of SPI Channels | 2 |
Pulse Width Modulation | 1 (3 x 16 bit) |
Dimensions | 24.1 x 24.1 x 1.45mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
Number of USART Channels | 0 |
Timers | 8 x 32 bit |
Width | 24.1mm |
PWM Channels | 3 |
Number of PWM Units | 1 |
Timer Resolution | 32bit |
PWM Resolution | 16bit |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 24.1mm |