- RS Stock No.:
- 869-6211
- Mfr. Part No.:
- SSC7150-ML-AB0
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 869-6211
- Mfr. Part No.:
- SSC7150-ML-AB0
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SSC7150 Sensor Fusion Coprocessor
The SSC7150 Motion Coprocessor from Microchip is a fully integrated device that simplifies the process of incorporating sensor fusion into embedded and Internet-of-Things (IoT) applications, eliminating the need for specialized sensor fusion knowledge. Incorporated are all the required algorithms to filter, compensate, calibrate and fuse raw 9-axis data provided by an accelerometer, a gyroscope and a magnetometer. With a simple I2C connection the host MCU can easily tap into the motion and position data.
Features
32-bit core operating at 48MHz
Low power 7.65mA (typical) in active mode
System deep sleep consumes 70μA (typical)
Self-calibrating
Sensor power management
Supports Bosch BMC150 (eCompass) and BMG160 (Gyroscope) sensors
Low power 7.65mA (typical) in active mode
System deep sleep consumes 70μA (typical)
Self-calibrating
Sensor power management
Supports Bosch BMC150 (eCompass) and BMG160 (Gyroscope) sensors
SSC Series Coprocessors
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400kHz |
Data Bus Width | 32bit |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 0 |
USB Channels | 0 |
Number of CAN Channels | 0 |
Number of LIN Channels | 0 |
Number of USART Channels | 0 |
Width | 6mm |
Number of PCI Channels | 0 |
Number of I2C Channels | 2 |
Number of SPI Channels | 0 |
Dimensions | 6 x 6 x 0.95mm |
Length | 6mm |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Height | 0.95mm |