- RS Stock No.:
- 823-7742
- Mfr. Part No.:
- DSPIC30F2010-20E/MM
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-7742
- Mfr. Part No.:
- DSPIC30F2010-20E/MM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
dsPIC30F1010/202x 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F1010/202x range of devices feature peripherals to support digital switch-mode power supplies (SMPS) and other digital power conversion applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
DSP Engine Features
Modulo and Bit-Reversed modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 20MHz |
Data Bus Width | 16bit |
RAM Size | 512 B |
Instruction Set Architecture | RISC |
Program Memory Size | 12 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of UART Channels | 1 |
Height | 0.95mm |
Width | 6mm |
Number of Timers | 3 |
Number of LIN Channels | 0 |
Number of ADC Units | 1 |
Number of PWM Units | 2 |
Number of USART Channels | 0 |
ADCs | 1 (6 x 10 bit) |
PWM Channels | 6 |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Pulse Width Modulation | 2 (6 x 16 bit) |
Length | 6mm |
Dimensions | 6 x 6 x 0.95mm |
Number of SPI Channels | 1 |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
Timer Resolution | 16bit |
ADC Resolution | 10bit |
ADC Channels | 6 |
Number of CAN Channels | 0 |
USB Channels | 0 |
Timers | 3 x 16 bit |