- RS Stock No.:
- 823-3431
- Mfr. Part No.:
- DSPIC33FJ64GS610-I/PT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-3431
- Mfr. Part No.:
- DSPIC33FJ64GS610-I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Data Bus Width | 16bit |
RAM Size | 9 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
PWM Resolution | 16bit |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 2, 5 |
Number of I2C Channels | 2 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 4(18 x 16 bit) |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 4 |
Length | 12mm |
ADCs | 2(24 x 10 bit) |
Timer Resolution | 16 bit, 32bit |
Height | 1.05mm |
Number of LIN Channels | 0 |
PWM Channels | 18 |
Width | 12mm |
Number of USART Channels | 0 |
Timers | 2 x 32 bit, 5 x 16 bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 10bit |
Number of ADC Units | 2 |
ADC Channels | 24 |
Number of CAN Channels | 1 |
Dimensions | 12 x 12 x 1.05mm |
Number of SPI Channels | 2 |