- RS Stock No.:
- 819-7231
- Mfr. Part No.:
- ADSP-21065LCSZ-240
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7231
- Mfr. Part No.:
- ADSP-21065LCSZ-240
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 60MHz |
Series | SHARC |
Device Million Instructions per Second | 60MIPS |
Data Bus Width | 32bit |
RAM Size | 544 kB |
Instruction Set Architecture | Harvard |
Program Memory Type | ROMLess |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 208 |
Typical Operating Supply Voltage | 3.13 to 3.6 V |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Length | 28.2mm |
Number of Timers | 2 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 0 |
Pulse Width Modulation | 0 |
Dimensions | 28.2 x 28.2 x 3.6mm |
Timers | 2 |
Maximum Operating Temperature | +100 °C |
Number of I2C Channels | 0 |
Height | 3.6mm |
Number of LIN Channels | 0 |
Width | 28.2mm |
Number of USART Channels | 0 |