ADSP-BF533SBSTZ400 Analog Devices Blackfin, 16bit Digital Signal Processor 400MHz 1 kB ROM 176-Pin LQFP
- RS Stock No.:
- 759-1887
- Mfr. Part No.:
- ADSP-BF533SBSTZ400
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-1887
- Mfr. Part No.:
- ADSP-BF533SBSTZ400
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400MHz |
Series | Blackfin |
Data Bus Width | 16bit |
RAM Size | 16 (Instruction SRAM Cache) kB, 32 (Data SRAM/Data SRAM Cache) kB, 64 (Instruction SRAM) kB |
Instruction Set Architecture | RISC |
Program Memory Size | 1 kB |
Program Memory Type | ROM |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 176 |
Typical Operating Supply Voltage | 0.8 → 1.45 V, 1.75 → 3.6 V |
Number of UART Channels | 1 |
Length | 24.2mm |
PWM Channels | 3 |
Width | 24.2mm |
Pulse Width Modulation | 3 x 32 bit |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 32bit |
Timer Resolution | 32bit |
Height | 1.45mm |
Number of LIN Channels | 0 |
Number of USART Channels | 0 |
Timers | 3 x 32 bit |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of CAN Channels | 0 |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Number of Timers | 3 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Dimensions | 24.2 x 24.2 x 1.45mm |
Number of SPI Channels | 1 |