ADSP-BF532SBSTZ400 Analog Devices Blackfin, 16bit Digital Signal Processor 400MHz ROM, SRAM 176-Pin LQFP
- RS Stock No.:
- 538-5047
- Mfr. Part No.:
- ADSP-BF532SBSTZ400
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-5047
- Mfr. Part No.:
- ADSP-BF532SBSTZ400
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400MHz |
Series | Blackfin |
Device Million Instructions per Second | 400MIPS |
Data Bus Width | 16bit |
Instruction Set Architecture | Modified Harvard |
Program Memory Type | ROM, SRAM |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 176 |
Typical Operating Supply Voltage | 1.2 V, 1.8 V, 2.5 V, 3.3 V |
Minimum Operating Temperature | -40 °C |
Width | 24mm |
Dimensions | 24 x 24 x 1.4mm |
Maximum Operating Temperature | +85 °C |
Height | 1.4mm |
Length | 24mm |