- RS Stock No.:
- 178-4867
- Mfr. Part No.:
- DSPIC33EP128MC502-I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4867
- Mfr. Part No.:
- DSPIC33EP128MC502-I/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 70MHz |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | Modified Harvard |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
Length | 17.9mm |
ADCs | 1(6 x 12 bit) |
Timer Resolution | 48bit |
Height | 2.35mm |
Number of LIN Channels | 0 |
PWM Channels | 6 |
Width | 7.5mm |
Number of USART Channels | 0 |
Timers | 2 x 32 bit, 5 x 16 bit |
Dimensions | 17.9 x 7.5 x 2.35mm |
Pulse Width Modulation | 1 (6 x 8.32 ns) |
Number of SPI Channels | 2 |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 7 |
Number of I2C Channels | 2 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of CAN Channels | 1 |
ADC Channels | 6 |
Number of ADC Units | 1 |
PWM Resolution | 8.32ns |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12bit |