- RS Stock No.:
- 819-7086
- Mfr. Part No.:
- AD5171BRJZ100-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7086
- Mfr. Part No.:
- AD5171BRJZ100-R2
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | I2C, Serial-2 Wire |
Resistance Value | 100kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 2.9 x 1.6 x 1.3mm |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.6mm |