- RS Stock No.:
- 162-7883
- Mfr. Part No.:
- TPL0401B-10DCKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7883
- Mfr. Part No.:
- TPL0401B-10DCKR
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital Potentiometer, Texas Instruments
Digital Potentiometer - Texas Instruments
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 12kΩ |
Number of Positions | 128 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 2.15 x 1.4 x 1mm |
Height | 1mm |
Length | 2.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 2.15mm |