AD5141BCPZ100-RL7, Digital Potentiometer 100kΩ 256-Position Log Serial-I2C, Serial-SPI 16 Pin, LFCSP
- RS Stock No.:
- 160-9911
- Mfr. Part No.:
- AD5141BCPZ100-RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9911
- Mfr. Part No.:
- AD5141BCPZ100-RL7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C, Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Log |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.3 to 5.5 V |
Typical Dual Supply Voltage | ±2.25 → ±2.75V |
Dimensions | 3.1 x 3.1 x 0.75mm |
Height | 0.75mm |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3.1mm |