- RS Stock No.:
- 160-2735
- Mfr. Part No.:
- AD5111BCPZ80-500R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2735
- Mfr. Part No.:
- AD5111BCPZ80-500R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Digital Potentiometer (Single, 80KΩ), Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Up/Down |
Resistance Value | 80kΩ |
Number of Positions | 128 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 2 x 2 x 0.6mm |
Height | 0.6mm |
Maximum Operating Temperature | +125 °C |
Width | 2mm |
Length | 2mm |
Minimum Operating Temperature | -40 °C |