- RS Stock No.:
- 753-2453
- Mfr. Part No.:
- Si8642BD-B-IS
- Brand:
- Skyworks Solutions Inc
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.02
(exc. GST)
$7.72
(inc. GST)
Units | Per unit |
1 - 11 | $7.02 |
12 - 22 | $7.01 |
23 + | $6.91 |
- RS Stock No.:
- 753-2453
- Mfr. Part No.:
- Si8642BD-B-IS
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Number of Channels | 4 |
Maximum Data Rate | 150Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 6.6 mA |
Isolation Voltage | 5 kV |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.3mm |
Depth | 2.65mm |
Width | 7.5mm |
Related links
- Si8652BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- SI8440BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- NCID9411R2 onsemi 5 kV, 16-Pin SOIC
- Si8661BB-B-IS1 Skyworks Solutions Inc 2.5 kV, 16-Pin SOIC
- Si8622ED-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- Si8651BD-B-IS Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC
- SI8641ED-B-IS Skyworks Solutions Inc 5 kVrms, 16-Pin SOIC W
- Si8662BC-B-IS1 Skyworks Solutions Inc 3.75 kV, 16-Pin SOIC