ISO721D Texas Instruments, Digital Isolator 100Mbps, 2500 Vrms, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9142
Mfr. Part No.:
ISO721D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

1

Maximum Data Rate

100Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

2ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.75mm

Width

4mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.