THS4130CDGN Texas Instruments, Differential Amplifier 225MHz 8-Pin MSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tube)*

$152.30

(exc. GST)

$167.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 49$15.23
50 - 99$13.92
100 - 249$13.22
250 +$12.26

*price indicative

Packaging Options:
RS Stock No.:
661-2517P
Mfr. Part No.:
THS4130CDGN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

2mV

Maximum Input Resistance

34MΩ

Maximum Voltage Gain

78dB

Typical Gain Bandwidth Product

225MHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

0 °C

Height

1.02mm

Dimensions

3 x 3 x 1.02mm

Length

3mm

Width

3mm

Maximum Operating Temperature

+70 °C