RS PRO Brown Diamond Paste 14μm Grade, 5g Syringe

Bulk discount available

Subtotal (1 unit)*

$82.19

(exc. GST)

$90.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$82.19
5 +$67.65

*price indicative

RS Stock No.:
218-6982
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Type

Paste

Colour

Brown

Grit Size

14µm

Weight

5g

RoHS Status: Exempt

RS PRO Brown Diamond Paste 14 μm Grade, 10 ml Bottle


Looking for a water-based compound that you can use to clean, sharpen and polish surfaces? This synthetic diamond paste from our trusted RS PRO range consists of abrasive microscopic diamond particles that are used to smooth items made from metal, stone, glass, ceramic or other mineral materials. It's packaged in 5 g syringes to help you distribute it evenly on your surface before polishing. Both the syringe label and the paste are colour-coded, making it easy to identify which grade of grit it is and use the correct one for your application. The grit size of the paste is 14 μm, so it's suitable for smoothing and repolishing. It contains De Beers™ synthetic diamonds, which are well-known for their cutting performance. It's used in several different industries to polish precision tools.

Features and Benefits



  • Paste abrasive type

  • Bottle size of 10 ml

  • Grey colour

  • Grit size of 14 μm


Related links