Mitutoyo 543-782 Imperial/Metric Dial Indicator, , 0.01 mm Resolution , 0.02 mm Accuracy
- RS Stock No.:
- 833-6439
- Mfr. Part No.:
- 543-782
- Brand:
- Mitutoyo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 833-6439
- Mfr. Part No.:
- 543-782
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Maximum Measurement | +12.7mm | |
| Accuracy | 0.02 mm | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Imperial or Metric | Both | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement +12.7mm | ||
Accuracy 0.02 mm | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Imperial or Metric Both | ||
- COO (Country of Origin):
- JP
Mitutoyo Digimatic Indicator
The Mitutoyo 543 series Digimatic indicator has a maximum resolution of 0.01mm. It isa compact solar-powered device. It is approximate of the same size as that of a standard dial indicator. The solar-powered ID-SS technology eliminates the need for battery replacement eliminating the fear of losing power at an inconvenient time. This indicator employs Mitutoyos proprietary ABS (absolute) sensor technology that automatically restores the origin point even if the power is turned off. The Digimatic data output function makes it possible to use them in statistical process control, networked measurement and other similar systems. It is an instrument that measures comparison ensuring high-quality, high accuracy and reliability.
Features and Benefits
Maximum measurement of 12.7mm
Accuracy of 0.02mm
After the initial zero-setting with the origin button, the repeated absolute positioning is no longer necessary over the entire battery life
Unlimited response speed eliminates over-speed errors
Similar in size to standard series 2 dial indicators
All indicators can be lug or 8mm stem mounted.
Dust and water-resistant
SPC port continually transmits data
1m/ 2m leads available separately
Accuracy of 0.02mm
After the initial zero-setting with the origin button, the repeated absolute positioning is no longer necessary over the entire battery life
Unlimited response speed eliminates over-speed errors
Similar in size to standard series 2 dial indicators
All indicators can be lug or 8mm stem mounted.
Dust and water-resistant
SPC port continually transmits data
1m/ 2m leads available separately
Applications
Automotive
Machining
Fabrication
Manufacturing
Workshops
Machining
Fabrication
Manufacturing
Workshops
Certifications
IP53 rated
ISO R463/J15 7503
ISO R463/J15 7503