Mitutoyo 543-494BMetric Dial Indicator, 0 → 50.8 mm Measurement Range, 0.01 mm Resolution , 0.04 mm Accuracy
- RS Stock No.:
- 794-3591
- Mfr. Part No.:
- 543-494B
- Brand:
- Mitutoyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-3591
- Mfr. Part No.:
- 543-494B
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Maximum Measurement | 50.8mm | |
| Accuracy | 0.04 mm | |
| Resolution | 0.01 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Measurement Range | 0 → 50.8 mm | |
| Imperial or Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 50.8mm | ||
Accuracy 0.04 mm | ||
Resolution 0.01 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Measurement Range 0 → 50.8 mm | ||
Imperial or Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
- COO (Country of Origin):
- JP
Mitutoyo Absolute Digimatic Indicator
The Mitutoyo absolute Digimatic indicator has a range of 50.8mm. Unlike the conventional Digimatic indicators that simply display a spindle displacement, this calculation-type Digimatic indicator incorporates an internal calculation function in place of spindle displacement. This indicator comes with fixtures that facilitate easy measurements of a feeler, inside diameter and radius of curvature measurement without the hassle of conversion tables of equivalents. It always determines the spindles absolute position from the origin at power ON by employing an absolute linear encoder. Its unlimited response speed helps to eliminate over-speed errors.
Features and Benefits
Accuracy is 0.04mm
Resolution is 0.01mm
GO/NG display
Large LCD display
ABS absolute characteristics
Preset function
Large and easy to read LCD
Tolerance setting
SPC data output
Measuring direction can be reversed
Indicator face can be rotated 330° to an appropriate angle for easy reading
Magnified judgement results
Resolution is 0.01mm
GO/NG display
Large LCD display
ABS absolute characteristics
Preset function
Large and easy to read LCD
Tolerance setting
SPC data output
Measuring direction can be reversed
Indicator face can be rotated 330° to an appropriate angle for easy reading
Magnified judgement results
Applications
Automotive
Machining
Fabrication
Workshops
Manufacturing units
Machining
Fabrication
Workshops
Manufacturing units
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
