Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-5908
- Mfr. Part No.:
- VA800A-SPI
- Brand:
- Bridgetek
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
VA800A-SPI USB 2.0 Hi-Speed to MPSSE SPI Module
The USB2.0 Hi-Speed to MPSSE SPI Module, VA800A-SPI, is a small electronic circuit board, utilising the FTDI FT232H.
The 10 pin connector on the module fits directly to the FTDI VM800B and VM800C graphic display modules. This allows direct control of the EVE FT800 devices with an SPI interface from a USB host.
The 10 pin connector on the module fits directly to the FTDI VM800B and VM800C graphic display modules. This allows direct control of the EVE FT800 devices with an SPI interface from a USB host.
USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type B micro connector
USB bus powered
Synchronous Serial (MPSSE) data rates of up to 30Mbps on SPI
1kByte receive and transmit buffers for high data throughput
3.3V Level IO
Power indicator LED
SPI SS# active indicator LED
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current
Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
-40°C to +85°C operating temperature range
FTDIsFTDI Chips royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases
Entire USB protocol handled on the chip – No USB-specific firmware programming required
USB Type B micro connector
USB bus powered
Synchronous Serial (MPSSE) data rates of up to 30Mbps on SPI
1kByte receive and transmit buffers for high data throughput
3.3V Level IO
Power indicator LED
SPI SS# active indicator LED
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current
Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
-40°C to +85°C operating temperature range
FTDIsFTDI Chips royalty-free D2XX drivers eliminate the requirement for USB driver development in most cases
