Intel BKCMCR1ABC Development Kit for use with Intel NUC Rugged Kit
- RS Stock No.:
- 237-1055
- Mfr. Part No.:
- BKCMCR1ABC
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 237-1055
- Mfr. Part No.:
- BKCMCR1ABC
- Brand:
- Intel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Intel® NUC Rugged Chassis Element BKCMCR1ABC
The Intel NUC Rugged Chassis Element is a rugged chassis solution for the intel NUC Rugged Board Element and consists of a NUC Rugged Board Element that is designed for the Intel NUC compute element to plug into along with input/output connectors and headers. It has integrated graphics supports with intel HD graphics technology. The intel high definition audio via HDMI. The NUC compute element supplies the solution, antennas provided.
Supported operating systems Windows 11*, Windows 10*, Linux*
Board form factor U-series element carrier board
Internal drive form factor M.2 SSD
DC input voltage supported 12V to 24V
Graphics output dual HDMI
Chassis dimensions 254 x 152.4 x 36 mm (plus 4.8mm for rubber feet)
Board form factor U-series element carrier board
Internal drive form factor M.2 SSD
DC input voltage supported 12V to 24V
Graphics output dual HDMI
Chassis dimensions 254 x 152.4 x 36 mm (plus 4.8mm for rubber feet)
Specifications
Attribute | Value |
---|---|
Accessory Type | Development Kit |
For Use With | Intel NUC Rugged Kit |
Related links
- Intel BKCMCR1ABA Development Kit for use with Intel NUC Rugged Kit
- Intel BKCMCM2FBAV Development Kit for use with Intel NUC Pro Kit
- Intel BKCMCM2FB Development Kit for use with Intel NUC Pro Kit
- Intel Intel NUC 11 Pro Kit NUC11TNKv5
- Intel Intel NUC 11 Pro Kit NUC11TNKv7
- Intel Intel NUC 11 Pro Kit NUC11TNKi3
- Intel Intel NUC 11 Pro Kit NUC11TNHi3
- Omron 2JCIE-HARNESS-03 Expansion Board for use with Omron IoT...