Sensirion NMO-CE1 Development Kit for use with Nubo Air System
- RS Stock No.:
- 226-2984
- Mfr. Part No.:
- NMO-CE1
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-2984
- Mfr. Part No.:
- NMO-CE1
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Accessory Type | Development Kit | |
| For Use With | Nubo Air System | |
| Application | Air Quality Monitors | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Accessory Type Development Kit | ||
For Use With Nubo Air System | ||
Application Air Quality Monitors | ||
- COO (Country of Origin):
- CH
The Sensirion Environmental sensing cartridge is designed for optimal reliability at lowest operating costs, the first cartridge for the Nubo Air system allows for parallel measurement of particulate matter, temperature, humidity and barometric pressure. The NMO-CE1 cartridge requires the Nubo Monitor One IoT base system for operation. It is for easy testing and evaluation, we recommend the evaluation Kit NMO-EVAL-CE1, which includes various mounting options, a wall-socket power supply and solar panels.
High reliability and long-term stability
Factory calibrated
Redundant sensor components
PM2.5, humidity, temperature & barometric pressure
Enclosure in combination with Nubo Monitor One IP3x
Factory calibrated
Redundant sensor components
PM2.5, humidity, temperature & barometric pressure
Enclosure in combination with Nubo Monitor One IP3x
